Add To Favorites
Product Overview
Digi-Key Part Number 720-1244-1-ND
Quantity Available 5.508
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0805Y103KNAAO

Description CAP CER 10000PF 50V X7R 0805
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VJ Non-Magnetic Series
PCN Other MLCC Cage Code Chg 31/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ0805Y103KNAAO00-ND VJ0805Y103KNAAO00 Vishay Vitramon Tape & Reel (TR) ? 0
0,19709 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1244-1

15:04:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,51500 5,15
25 0,44160 11,04
50 0,41240 20,62
100 0,35340 35,34
250 0,32400 81,00
500 0,27982 139,91
1.000 0,23563 235,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1244-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20490
  • Digi-Reel® ? : 720-1244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback