Add To Favorites
Product Overview
Digi-Key Part Number 720-1242-1-ND
Quantity Available 7.355
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0805A222JNAAT

Description CAP CER 2200PF 50V NP0 0805
Expanded Description 2200pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Non-Magnetic Series
PCN Other MLCC Cage Code Chg 31/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ0805A222JNAAT00-ND VJ0805A222JNAAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,17626 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1242-1

06:52:37 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,43600 4,36
25 0,37360 9,34
50 0,34860 17,43
100 0,29880 29,88
250 0,27388 68,47
500 0,23652 118,26
1.000 0,19917 199,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1242-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,17803
  • Digi-Reel® ? : 720-1242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback