Add To Favorites
Product Overview
Digi-Key Part Number 720-1261-1-ND
Quantity Available 21.244
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0805A102JXBBC31

Description CAP CER 1000PF 100V NP0 0805
Expanded Description 1000pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VJ_31/34 Auto MLCC Series
Featured Product Automotive Multilayer Ceramic Chip Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 720-1261-1

07:31:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20200 2,02
25 0,16160 4,04
50 0,13460 6,73
100 0,11440 11,44
250 0,09084 22,71
500 0,08076 40,38
1.000 0,07068 70,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1261-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,05853
  • Digi-Reel® ? : 720-1261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.244 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback