Add To Favorites
Product Overview
Digi-Key Part Number 720-1234-1-ND
Quantity Available 5.581
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0603Y103KNAAO

Description CAP CER 10000PF 50V X7R 0603
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VJ Non-Magnetic Series
PCN Other MLCC Cage Code Chg 31/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.92mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ0603Y103KNAAO00-ND VJ0603Y103KNAAO00 Vishay Vitramon Tape & Reel (TR) ? 0
0,14459 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1234-1

01:39:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,47200 4,72
25 0,40320 10,08
50 0,35720 17,86
100 0,31110 31,11
250 0,26504 66,26
500 0,23046 115,23
1.000 0,19590 195,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1234-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,15032
  • Digi-Reel® ? : 720-1234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.581 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback