Add To Favorites
Product Overview
Digi-Key Part Number 720-1329-1-ND
Quantity Available 4.849
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0603D201KXAAJ

Description CAP CER 200PF 50V NP0 0603
Expanded Description 200pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Series, HIFREQ
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 720-1329-1

06:52:27 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,66100 6,61
25 0,58520 14,63
50 0,54960 27,48
100 0,47310 47,31
250 0,42736 106,84
500 0,36630 183,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1329-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,28194
  • Digi-Reel® ? : 720-1329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.849 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VJ0603D201KXAAR-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,11052
  • Tape & Reel (TR) ? : VJ0603D201KXAAT-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,11842
Send Feedback