Add To Favorites
Product Overview
Digi-Key Part Number 720-1252-1-ND
Quantity Available 5.079
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0603A101KXBAC31

Description CAP CER 100PF 100V NP0 0603
Expanded Description 100pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VJ_31/34 Auto MLCC Series
Featured Product Automotive Multilayer Ceramic Chip Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.038" (0.97mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 720-1252-1

06:40:00 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,16200 1,62
25 0,11840 2,96
50 0,09700 4,85
100 0,08190 8,19
250 0,06676 16,69
500 0,05600 28,00
1.000 0,04954 49,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1252-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03847
  • Digi-Reel® ? : 720-1252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.079 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback