Add To Favorites
Product Overview
Digi-Key Part Number 720-1217-1-ND
Quantity Available 5.456
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0402Y392KNAAJ

Description CAP CER 3900PF 50V X7R 0402
Expanded Description 3900pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets VJ Non-Magnetic Series
Product Training Modules Non-Magnetic MLCC for Medical Electronics
PCN Design/Specification Termination Material Change 2-14-17
Catalog Page 1941 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 720-1217-1

07:28:02 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34100 3,41
25 0,29120 7,28
50 0,25800 12,90
100 0,22470 22,47
250 0,19136 47,84
500 0,16642 83,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1217-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,12301
  • Digi-Reel® ? : 720-1217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.456 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback