Add To Favorites
Product Overview
Digi-Key Part Number 1119-1040-1-ND
Quantity Available 2.977
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR35BX104BKWSAT

Description CAP CER 0.1UF 100V 10% BX 1825
Expanded Description 0.1µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR35
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1040-1
1119-1040-1-MIL

21:03:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,38700 23,87
25 2,24440 56,11
50 2,05340 102,67
100 1,86230 186,23
250 1,52812 382,03
500 1,38484 692,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1040-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,19509
  • Digi-Reel® ? : 1119-1040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback