Add To Favorites
Product Overview
Digi-Key Part Number 1119-1005-1-ND
Quantity Available 5.891
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR31BX103AKWSAT

Description CAP CER 10000PF 50V 10% BX 0805
Expanded Description 10000pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR31
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1005-1
1119-1005-1-MIL

16:02:18 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,42900 4,29
25 0,36560 9,14
50 0,32380 16,19
100 0,28190 28,19
250 0,24024 60,06
500 0,20888 104,44
1.000 0,17755 177,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1005-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14936
  • Digi-Reel® ? : 1119-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.891 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback