Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1119-1013-1-ND
Quantity Available 4.400
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR01BX102BKWSAT

Description CAP CER 1000PF 100V 10% BX 0805
Expanded Description 1000pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1013-1
1119-1013-1-MIL

20:42:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,61500 6,15
25 0,54400 13,60
50 0,51080 25,54
100 0,43990 43,99
250 0,39732 99,33
500 0,34056 170,28
1.000 0,29326 293,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1013-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,25339
  • Digi-Reel® ? : 1119-1013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback