Add To Favorites
Product Overview
Digi-Key Part Number 1119-1043-1-ND
Quantity Available 4.966
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR01BP220BJWSAT

Description CAP CER 22PF 100V 5% BP 0805
Expanded Description 22pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient BP
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1043-1
1119-1043-1-MIL

19:55:18 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,60300 6,03
25 0,53360 13,34
50 0,50140 25,07
100 0,43170 43,17
250 0,38992 97,48
500 0,33422 167,11
1.000 0,28779 287,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1043-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,24894
  • Digi-Reel® ? : 1119-1043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback