Add To Favorites
Product Overview
Digi-Key Part Number PLT1206-5.0KACT-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

PLT1206Z5001AST5

Description RES SMD 5K OHM 0.05% 0.4W 1206
Expanded Description 5k Ohm ±0.05% 0.4W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PLT Series
PCN Assembly/Origin PLT Low TCR 20/Nov/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1957 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series PLT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5k
Tolerance ±0.05%
Power (Watts) 0.4W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PLT1206-5.0KACT

17:58:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,18000 5,18
10 4,68500 46,85
25 4,28640 107,16
50 3,98740 199,37
100 3,48900 348,90
250 2,99060 747,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PLT1206-5.0KATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,49216
  • Digi-Reel® ? : PLT1206-5.0KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback