Add To Favorites
Product Overview
Digi-Key Part Number PLT0603Z1202LBTS-ND
Quantity Available 327
Can ship immediately
Manufacturer

Manufacturer Part Number

PLT0603Z1202LBTS

Description RES SMD 12K OHM 0.01% 0.15W 0603
Expanded Description 12k Ohm ±0.01% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PLT Series
PCN Assembly/Origin PLT Low TCR 20/Nov/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series PLT
Packaging ? Cut Strip
Part Status Active
Resistance (Ohms) 12k
Tolerance ±0.01%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1

12:55:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,98000 8,98
10 8,42200 84,22
25 7,86080 196,52
50 6,92500 346,25
100 5,98920 598,92
250 5,42768 1.356,92
500 5,05334 2.526,67
1.000 4,67903 4.679,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback