Add To Favorites
Product Overview
Digi-Key Part Number PLT0603-10KACT-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

PLT0603Z1002AST5

Description RES SMD 10K OHM 0.05% 0.15W 0603
Expanded Description 10k Ohm ±0.05% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PLT Series
PCN Assembly/Origin PLT Low TCR 20/Nov/2014
Catalog Page 1957 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series PLT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±0.05%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PLT0603Z1002LBTS-ND PLT0603Z1002LBTS Vishay Thin Film Cut Strip 0
5,82570 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PLT0603-10KACT

00:16:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
10 4,15100 41,51
25 3,79800 94,95
50 3,53280 176,64
100 3,09110 309,11
250 2,64956 662,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PLT0603-10KATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,20796
  • Digi-Reel® ? : PLT0603-10KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback