Add To Favorites
Product Overview
Digi-Key Part Number PHP10.0KBCT-ND
Quantity Available 774
Can ship immediately
Manufacturer

Manufacturer Part Number

PHP02512E1002BST5

Description RES SMD 10K OHM 0.1% 2.5W 2512
Expanded Description 10k Ohm ±0.1% 2.5W Chip Resistor 2512 (6432 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets PHP Series
Product Training Modules Thin Film PHP Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series PHP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±0.1%
Power (Watts) 2.5W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PHP10.0KBCT

16:42:29 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,80000 5,80
10 5,23700 52,37
25 4,79120 119,78
50 4,45700 222,85
100 3,89990 389,99
250 3,34276 835,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PHP10.0KBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,78564
  • Digi-Reel® ? : PHP10.0KBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 774 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback