Add To Favorites
Product Overview
Digi-Key Part Number 764-1044-1-ND
Quantity Available 9.575
Can ship immediately
Manufacturer

Manufacturer Part Number

PATT0805L2R80FGT1

Description RES SMD 2.8 OHM 1% 1/5W 0805
Expanded Description 2.8 Ohm ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series PATT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.8
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 764-1044-1

06:50:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,37400 13,74
25 1,26400 31,60
50 1,15300 57,65
100 0,99770 99,77
250 0,84252 210,63
500 0,70948 354,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 764-1044-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,53614
  • Digi-Reel® ? : 764-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback