Add To Favorites
Product Overview
Digi-Key Part Number PAT90.9ACT-ND
Quantity Available 4.071
Can ship immediately
Manufacturer

Manufacturer Part Number

PAT0603E90R9BST1

Description RES SMD 90.9 OHM 0.1% 0.15W 0603
Expanded Description 90.9 Ohm ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets PAT Series Datasheet
Product Training Modules PAT Series Overview
Featured Product PAT Series Thin Film Chip Resistors
PCN Other TF-002-2014-Rev-0 04/Feb/2014
Catalog Page 1956 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series PAT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 90.9
Tolerance ±0.1%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PAT90.9ACT

17:42:43 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,74600 7,46
25 0,65520 16,38
50 0,59880 29,94
100 0,51960 51,96
250 0,45188 112,97
500 0,37504 187,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PAT90.9ATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,27728
  • Digi-Reel® ? : PAT90.9ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback