Add To Favorites
Product Overview
Digi-Key Part Number 718-1887-1-ND
Quantity Available 964
Can ship immediately
Manufacturer

Manufacturer Part Number

TR3W337K6R3C0060

Description CAP TANT 330UF 6.3V 10% 2924
Expanded Description 330µF ±10% Molded Tantalum Capacitors 6.3V 2924 (7361 Metric) 60 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TR3 Series
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, TR3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 60 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max) 0.150" (3.80mm)
Lead Spacing -
Manufacturer Size Code W
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1887-1

10:28:40 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,76000 2,76
10 2,23400 22,34
25 2,03160 50,79
50 1,95060 97,53
100 1,70660 170,66
250 1,46280 365,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1887-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,16098
  • Digi-Reel® ? : 718-1887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 964 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback