Add To Favorites
Product Overview
Digi-Key Part Number 718-1731-1-ND
Quantity Available 766
Can ship immediately
Manufacturer

Manufacturer Part Number

TM8R335K020UBA

Description CAP TANT 3.3UF 20V 10% 0805
Expanded Description 3.3µF ±10% Molded Tantalum Capacitors 20V 0805 (2012 Metric) 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TM8 Series Datasheet
Product Training Modules TM8 Series: High Reliability Tantalum Capacitors
Featured Product TM8 Series Tantalum Capacitors
Catalog Page 1787 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series MICROTAN®, TM8
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.053" W (2.06mm x 1.35mm)
Height - Seated (Max) 0.062" (1.57mm)
Lead Spacing -
Manufacturer Size Code R
Features High Reliability
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1731-1

18:11:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,89000 9,89
10 9,39500 93,95
25 8,90080 222,52
50 7,91180 395,59
100 7,41730 741,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1731-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
  • Unit Price: 6,40187
  • Digi-Reel® ? : 718-1731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback