Add To Favorites
Product Overview
Digi-Key Part Number 718-1907-1-ND
Quantity Available 705
Can ship immediately
Manufacturer

Manufacturer Part Number

TF3E475K050C1500

Description CAP TANT 4.7UF 50V 10% 2917
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 50V 2917 (7343 Metric) 1.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TF3
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, TF3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features Fail Safe with Built-in Fuse
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1907-1

09:35:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 4,85100 48,51
25 4,52760 113,19
50 4,20420 210,21
100 3,66520 366,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1907-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 2,88745
  • Digi-Reel® ? : 718-1907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback