Add To Favorites
Product Overview
Digi-Key Part Number 718-1950-6-ND
Quantity Available 229
Can ship immediately
Manufacturer

Manufacturer Part Number

T97F336K050LSB

Description CAP TANT 33UF 50V 10% 3024
Expanded Description 33µF ±10% Conformal Coated Tantalum Capacitors 50V 3024 (7660 Metric) 150 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, T97
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 50V
Type Conformal Coated
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 3024 (7660 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.201" (5.10mm)
Lead Spacing -
Manufacturer Size Code F
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1950-6

16:34:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,92000 17,92
10 16,97700 169,77
25 16,03360 400,84
50 14,61900 730,95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback