Add To Favorites
Product Overview
Digi-Key Part Number 718-1589-1-ND
Quantity Available 864
Can ship immediately
Manufacturer

Manufacturer Part Number

T83C106K035EZZL

Description CAP TANT 10UF 35V 10% 2312
Expanded Description 10µF ±10% Molded Tantalum Capacitors 35V 2312 (6032 Metric) 850 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, T83
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 850 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Lead Spacing -
Manufacturer Size Code C
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1589-1

04:41:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 4,31
10 3,88200 38,82
25 3,62320 90,58
50 3,36440 168,22
100 2,93300 293,30
250 2,58792 646,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1589-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,15662
  • Digi-Reel® ? : 718-1589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 864 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback