Add To Favorites
Product Overview
Digi-Key Part Number 718-2072-1-ND
Quantity Available 5.813
Can ship immediately
Manufacturer

Manufacturer Part Number

T55P475M6R3C0500

Description CAP TANT POLY 4.7UF 6.3V 0805
Expanded Description 4.7µF ±20% Molded Tantalum Polymer Capacitor 6.3V 0805 (2012 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 718-2072-1

06:18:09 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42000 4,20
25 0,35800 8,95
50 0,31740 15,87
100 0,27640 27,64
250 0,23544 58,86
500 0,20474 102,37
1.000 0,17403 174,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2072-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14624
  • Digi-Reel® ? : 718-2072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback