Add To Favorites
Product Overview
Digi-Key Part Number 718-2059-1-ND
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

T55J335M010C0500

Description CAP TANT POLY 3.3UF 10V 0603
Expanded Description 3.3µF ±20% Molded Tantalum Polymer Capacitor 10V 0603 (1608 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code J
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 718-2059-1

19:14:05 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,57300 5,73
25 0,50680 12,67
50 0,47600 23,80
100 0,40990 40,99
250 0,37020 92,55
500 0,31732 158,66
1.000 0,27326 273,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2059-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,22037
  • Digi-Reel® ? : 718-2059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback