Add To Favorites
Product Overview
Digi-Key Part Number 718-2007-1-ND
Quantity Available 1.793
Can ship immediately
Manufacturer

Manufacturer Part Number

T55A475M010C0200

Description CAP TANT POLY 4.7UF 10V 1206
Expanded Description 4.7µF ±20% Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 718-2007-1

12:27:41 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,59000 5,90
25 0,52160 13,04
50 0,49000 24,50
100 0,42180 42,18
250 0,38100 95,25
500 0,32656 163,28
1.000 0,28121 281,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2007-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,24031
  • Digi-Reel® ? : 718-2007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.793 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback