Add To Favorites
Product Overview
Digi-Key Part Number 718-1234-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

ST150-125T4KI

Description CAP TANT 150UF 125V 10% AXIAL
Expanded Description 150µF ±10% Hermetically Sealed Tantalum Capacitors 125V Axial 1.6 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ST Series
Product Training Modules Commercial Wet Tantalum Capacitors
Catalog Page 1798 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series SuperTan®, ST
Packaging ? Tray ?
Part Status Active
Capacitance 150µF
Tolerance ±10%
Voltage - Rated 125V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 1.6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code T4
Features Wet Tantalum
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
718-1246-ND 134D157X9125K6 Vishay Sprague Tray ? 83 - Immediate
128,54000 1
Additional Resources
Standard Package ? 1
Other Names 718-1234
ST150125T4KI

01:06:33 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 98,58000 98,58
10 93,48200 934,82
25 91,78240 2.294,56
50 88,38300 4.419,15
100 86,68330 8.668,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback