Add To Favorites
Product Overview
Digi-Key Part Number 718-1866-1-ND
Quantity Available 1.376
Can ship immediately
Manufacturer

Manufacturer Part Number

94SVP107X0020E12

Description CAP ALUM POLY 100UF 20% 20V SMD
Expanded Description 100µF ±20% 20V Aluminum Polymer Capacitor Radial, Can - SMD 25 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 94SVP Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series 94SVP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 3.26A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 718-1866-1

14:12:49 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 4,12500 41,25
25 3,84960 96,24
50 3,57440 178,72
100 3,11610 311,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1866-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 2,45490
  • Digi-Reel® ? : 718-1866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback