Add To Favorites
Product Overview
Digi-Key Part Number 718-1297-1-ND
Quantity Available 433
Can ship immediately
Manufacturer

Manufacturer Part Number

893D685X9050E2TE3

Description CAP TANT 6.8UF 50V 10% 2917
Expanded Description 6.8µF ±10% Molded Tantalum Capacitors 50V 2917 (7343 Metric) 900 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 893D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.170" (4.32mm)
Lead Spacing -
Manufacturer Size Code E
Features Fail Safe with Built-in Fuse
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
893D685X9050D2TE3-ND 893D685X9050D2TE3 Vishay Sprague Tape & Reel (TR) ? 0
1,98340 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 718-1297-1

23:08:46 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,72000 6,72
10 5,97100 59,71
25 5,67240 141,81
50 5,22440 261,22
100 4,77660 477,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1297-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 3,76420
  • Digi-Reel® ? : 718-1297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 433 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback