Add To Favorites
Product Overview
Digi-Key Part Number 718-1286-1-ND
Quantity Available 5.500
Can ship immediately
Manufacturer

Manufacturer Part Number

893D226X9010C2TE3

Description CAP TANT 22UF 10V 10% 2312
Expanded Description 22µF ±10% Molded Tantalum Capacitors 10V 2312 (6032 Metric) 1.4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 893D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Lead Spacing -
Manufacturer Size Code C
Features Fail Safe with Built-in Fuse
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1286-1

04:33:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,61200 16,12
25 1,46560 36,64
50 1,40700 70,35
100 1,23110 123,11
250 1,05520 263,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1286-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,81562
  • Digi-Reel® ? : 718-1286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback