Add To Favorites
Product Overview
Digi-Key Part Number 718-1944-1-ND
Quantity Available 1.168
Can ship immediately
Manufacturer

Manufacturer Part Number

597D156X9063R2T

Description CAP TANT 15UF 63V 10% 3024
Expanded Description 15µF ±10% Conformal Coated Tantalum Capacitors 63V 3024 (7660 Metric) 400 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 597D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 63V
Type Conformal Coated
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 3024 (7660 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1944-1

14:08:23 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,19000 10,19
10 9,05400 90,54
25 8,60120 215,03
50 7,92220 396,11
100 7,24310 724,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1944-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 900 - Immediate
  • Unit Price: 5,70790
  • Digi-Reel® ? : 718-1944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback