Add To Favorites
Product Overview
Digi-Key Part Number 718-1391-1-ND
Quantity Available 2.537
Can ship immediately
Manufacturer

Manufacturer Part Number

597D108X96R3R2T

Description CAP TANT 1000UF 6.3V 10% 3024
Expanded Description 1000µF ±10% Conformal Coated Tantalum Capacitors 6.3V 3024 (7660 Metric) 20 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 597D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 20 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 3024 (7660 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1391-1

14:49:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,29000 7,29
10 6,48300 64,83
25 6,15880 153,97
50 5,67260 283,63
100 5,18630 518,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1391-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 4,41313
  • Digi-Reel® ? : 718-1391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback