Add To Favorites
Product Overview
Digi-Key Part Number 718-1013-1-ND
Quantity Available 848
Can ship immediately
Manufacturer

Manufacturer Part Number

595D107X0025R2T

Description CAP TANT 100UF 25V 20% 2824
Expanded Description 100µF ±20% Conformal Coated Tantalum Capacitors 25V 2824 (7260 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 595D Series Datasheet
Product Training Modules Conformal Coated Tantalum Capacitors
Catalog Page 1794 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 595D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T95R107M025HAZS-ND T95R107M025HAZS Vishay Sprague Tape & Reel (TR) ? 0
6,61970 300  Non-Stock ?
T95R107M025CSAS-ND T95R107M025CSAS Vishay Sprague Tape & Reel (TR) ? 0
5,48140 600  Non-Stock ?
T95R107M025HSSS-ND T95R107M025HSSS Vishay Sprague Tape & Reel (TR) ? 0
5,11707 300  Non-Stock ?
T95R107M025HSZS-ND T95R107M025HSZS Vishay Sprague Tape & Reel (TR) ? 0
4,52143 300  Non-Stock ?
T95R107M025HZAS-ND T95R107M025HZAS Vishay Sprague Tape & Reel (TR) ? 0
4,34543 300  Non-Stock ?
T95R107M025CZSS-ND T95R107M025CZSS Vishay Sprague Tape & Reel (TR) ? 0
3,49167 600  Non-Stock ?
T95R107M025CZZS-ND T95R107M025CZZS Vishay Sprague Tape & Reel (TR) ? 0
2,98005 600  Non-Stock ?
595D107X9025R4T-ND 595D107X9025R4T Vishay Sprague Tape & Reel (TR) ? 0
6,28293 600  Non-Stock ?
718-1014-1-ND 595D107X9025R2T Vishay Sprague Cut Tape (CT) ? 1.693 - Immediate
6,02000 1
T95R107K025CAAS-ND T95R107K025CAAS Vishay Sprague Tape & Reel (TR) ? 0
7,25145 600  Non-Stock ?
T95R107K025CASS-ND T95R107K025CASS Vishay Sprague Tape & Reel (TR) ? 0
6,61820 600  Non-Stock ?
T95R107K025HAZS-ND T95R107K025HAZS Vishay Sprague Tape & Reel (TR) ? 0
6,61970 300  Non-Stock ?
T95R107K025CSAS-ND T95R107K025CSAS Vishay Sprague Tape & Reel (TR) ? 0
5,48140 600  Non-Stock ?
T95R107K025CSSS-ND T95R107K025CSSS Vishay Sprague Tape & Reel (TR) ? 0
4,85238 600  Non-Stock ?
T95R107K025CSZS-ND T95R107K025CSZS Vishay Sprague Tape & Reel (TR) ? 0
4,28755 600  Non-Stock ?
T95R107K025HZAS-ND T95R107K025HZAS Vishay Sprague Tape & Reel (TR) ? 0
4,34543 300  Non-Stock ?
T95R107K025CZSS-ND T95R107K025CZSS Vishay Sprague Tape & Reel (TR) ? 0
3,49167 600  Non-Stock ?
T95R107K025CZZS-ND T95R107K025CZZS Vishay Sprague Tape & Reel (TR) ? 0
2,98005 600  Non-Stock ?
T95R107M025CAAS-ND T95R107M025CAAS Vishay Sprague Tape & Reel (TR) ? 0
7,25145 600  Non-Stock ?
T95R107M025HASS-ND T95R107M025HASS Vishay Sprague Tape & Reel (TR) ? 0
6,96653 300  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 718-1013-1

06:53:13 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,74000 5,74
10 5,10300 51,03
25 4,84760 121,19
50 4,46480 223,24
100 4,08220 408,22
250 3,69944 924,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1013-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 3,28627
  • Digi-Reel® ? : 718-1013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 848 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback