Add To Favorites
Product Overview
Digi-Key Part Number 718-1862-1-ND
Quantity Available 825
Can ship immediately
Manufacturer

Manufacturer Part Number

591D158X06R3R2T20H

Description CAP TANT 1500UF 6.3V 20% 2824
Expanded Description 1500µF ±20% Conformal Coated Tantalum Capacitors 6.3V 2824 (7260 Metric) 60 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 591D Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 591D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 60 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1862-1

06:42:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,51000 5,51
10 4,89400 48,94
25 4,64880 116,22
50 4,28180 214,09
100 3,91490 391,49
250 3,54784 886,96
500 3,36432 1.682,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1862-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,98565
  • Digi-Reel® ? : 718-1862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback