Add To Favorites
Product Overview
Digi-Key Part Number 718-1891-1-ND
Quantity Available 6.303
Can ship immediately
Manufacturer

Manufacturer Part Number

298D475X0010P2T

Description CAP TANT 4.7UF 10V 20% 0805
Expanded Description 4.7µF ±20% Molded Tantalum Capacitors 10V 0805 (2012 Metric) 5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 298D,W Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series MICROTAN®, 298D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.094" L x 0.057" W (2.40mm x 1.45mm)
Height - Seated (Max) 0.047" (1.19mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1891-1

05:24:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,35400 13,54
25 1,24160 31,04
50 1,17380 58,69
100 1,01590 101,59
250 0,90296 225,74
500 0,76754 383,77
1.000 0,67723 677,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1891-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,56436
  • Digi-Reel® ? : 718-1891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.303 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback