Add To Favorites
Product Overview
Digi-Key Part Number 718-1935-1-ND
Quantity Available 2.591
Can ship immediately
Manufacturer

Manufacturer Part Number

293D225X0010A2TE3

Description CAP TANT 2.2UF 10V 20% 1206
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 6.3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 293D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 6.3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1935-1

10:18:29 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19800 1,98
25 0,16200 4,05
50 0,13840 6,92
100 0,11860 11,86
250 0,09880 24,70
500 0,08894 44,47
1.000 0,07511 75,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1935-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07058
  • Digi-Reel® ? : 718-1935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.591 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback