Add To Favorites
Product Overview
Digi-Key Part Number SQ1431EH-T1_GE3CT-ND
Quantity Available 2.636
Can ship immediately
Manufacturer

Manufacturer Part Number

SQ1431EH-T1_GE3

Description MOSFET P-CH 30V 3A SC70
Expanded Description P-Channel 30V 3A (Tc) 3W (Tc) Surface Mount SC-70-6 (SOT-363)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SQ1431EH
Video File MOSFET Technologies for Power Conversion
PCN Design/Specification SQ1431EH Datasheet Chg 02/Dec/2015
PCN Assembly/Origin SIL-040-2014-Rev-3 22/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 205pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3W (Tc)
Rds On (Max) @ Id, Vgs 175 mOhm @ 2A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6 (SOT-363)
Package / Case 6-TSSOP, SC-88, SOT-363
 
Additional Resources
Standard Package ? 1
Other Names SQ1431EH-T1-GE3CT
SQ1431EH-T1-GE3CT-ND
SQ1431EH-T1_GE3CT

05:49:41 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
25 0,40400 10,10
100 0,32310 32,31
250 0,30004 75,01
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQ1431EH-T1_GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,17365
  • Digi-Reel® ? : SQ1431EH-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback