Add To Favorites
Product Overview
Digi-Key Part Number SIR484DP-T1-GE3CT-ND
Quantity Available 5.988
Can ship immediately
Manufacturer

Manufacturer Part Number

SIR484DP-T1-GE3

Description MOSFET N-CH 20V 20A PPAK SO-8
Expanded Description N-Channel 20V 20A (Tc) 3.9W (Ta), 29.8W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIR484DP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 20A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 830pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.9W (Ta), 29.8W (Tc)
Rds On (Max) @ Id, Vgs 8.3 mOhm @ 17.2A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Additional Resources
Standard Package ? 1
Other Names SIR484DP-T1-GE3CT

17:12:56 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,76800 7,68
25 0,72880 18,22
100 0,59880 59,88
250 0,55972 139,93
500 0,49464 247,32
1.000 0,39050 390,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR484DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,35386
  • Digi-Reel® ? : SIR484DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback