Add To Favorites
Product Overview
Digi-Key Part Number SIR460DP-T1-GE3CT-ND
Quantity Available 5.393
Can ship immediately
Manufacturer

Manufacturer Part Number

SIR460DP-T1-GE3

Description MOSFET N-CH 30V 40A PPAK SO-8
Expanded Description N-Channel 30V 40A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIR460DP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 54nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2071pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 5W (Ta), 48W (Tc)
Rds On (Max) @ Id, Vgs 4.7 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Additional Resources
Standard Package ? 1
Other Names SIR460DP-T1-GE3CT

06:29:24 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,96400 9,64
25 0,91520 22,88
100 0,75200 75,20
250 0,70292 175,73
500 0,62120 310,60
1.000 0,49042 490,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR460DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,44439
  • Digi-Reel® ? : SIR460DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.393 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback