Add To Favorites
Product Overview
Digi-Key Part Number SIHG25N40D-E3-ND
Quantity Available 392
Can ship immediately
Manufacturer

Manufacturer Part Number

SIHG25N40D-E3

Description MOSFET N-CH 400V 25A TO-247AC
Expanded Description N-Channel 400V 25A (Tc) 278W (Tc) Through Hole TO-247AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 400V
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 88nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1707pF @ 100V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 278W (Tc)
Rds On (Max) @ Id, Vgs 170 mOhm @ 13A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247AC
Package / Case TO-247-3
 
Additional Resources
Standard Package ? 500
Other Names SIHG25N40DE3

06:21:06 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,95500 29,55
25 2,79360 69,84
100 2,42130 242,13
250 2,29716 574,29
500 2,06120 1.030,60
1.000 1,73836 1.738,36
2.500 1,65144 4.128,61
5.000 1,58936 7.946,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback