Add To Favorites
Product Overview
Digi-Key Part Number SIE808DF-T1-E3CT-ND
Quantity Available 6.939
Can ship immediately
Manufacturer

Manufacturer Part Number

SIE808DF-T1-E3

Description MOSFET N-CH 20V 60A 10-POLARPAK
Expanded Description N-Channel 20V 60A (Tc) 5.2W (Ta), 125W (Tc) Surface Mount 10-PolarPAK® (L)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIE808DF
Video File MOSFET Technologies for Power Conversion
Featured Product PolarPAK® Power MOSFETs
Catalog Page 1401 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 155nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 8800pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 5.2W (Ta), 125W (Tc)
Rds On (Max) @ Id, Vgs 1.6 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 10-PolarPAK® (L)
Package / Case 10-PolarPAK® (L)
 
Additional Resources
Standard Package ? 1
Other Names SIE808DF-T1-E3CT

20:57:15 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,74000 3,74
10 3,36500 33,65
25 3,18080 79,52
100 2,75670 275,67
250 2,61532 653,83
500 2,34674 1.173,37
1.000 1,97917 1.979,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIE808DF-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,82544
  • Digi-Reel® ? : SIE808DF-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback