Add To Favorites
Product Overview
Digi-Key Part Number SIC779CD-T1-GE3CT-ND
Quantity Available 4.653
Can ship immediately
Manufacturer

Manufacturer Part Number

SIC779CD-T1-GE3

Description IC BUCK ADJ 40A 40MLP
Expanded Description Half Bridge Driver Synchronous Buck Converters DrMOS PowerPAK® MLP66-40
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SIC779
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) -
Current - Output / Channel 40A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 3 V ~ 16 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case PowerPAK® MLP66-40
Supplier Device Package PowerPAK® MLP66-40
 
Additional Resources
Standard Package ? 1
Other Names SIC779CD-T1-GE3CT

03:11:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,48000 2,48
10 2,22700 22,27
25 2,10080 52,52
100 1,78980 178,98
250 1,68060 420,15
500 1,47052 735,26
1.000 1,21845 1.218,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIC779CD-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,10137
  • Digi-Reel® ? : SIC779CD-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.653 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback