Add To Favorites
Product Overview
Digi-Key Part Number SIB422EDK-T1-GE3CT-ND
Quantity Available 6.810
Can ship immediately
Manufacturer

Manufacturer Part Number

SIB422EDK-T1-GE3

Description MOSFET N-CH 20V 9A SC-75-6
Expanded Description N-Channel 20V 9A (Tc) 2.5W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6L Single
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIB422EDK
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 13W (Tc)
Rds On (Max) @ Id, Vgs 30 mOhm @ 5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SC-75-6L Single
Package / Case PowerPAK® SC-75-6L
 
Additional Resources
Standard Package ? 1
Other Names SIB422EDK-T1-GE3CT

02:27:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40800 4,08
25 0,38040 9,51
100 0,30440 30,44
250 0,28276 70,69
500 0,23924 119,62
1.000 0,18487 184,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIB422EDK-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16365
  • Digi-Reel® ? : SIB422EDK-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback