Add To Favorites
Product Overview
Digi-Key Part Number SIA913ADJ-T1-GE3CT-ND
Quantity Available 4.807
Can ship immediately
Manufacturer

Manufacturer Part Number

SIA913ADJ-T1-GE3

Description MOSFET 2P-CH 12V 4.5A SC70-6
Expanded Description Mosfet Array 2 P-Channel (Dual) 12V 4.5A 6.5W Surface Mount PowerPAK® SC-70-6 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIA913ADJ
PCN Design/Specification SIL-001-2015-Rev-0 21/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 4.5A
Rds On (Max) @ Id, Vgs 61 mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 590pF @ 6V
Power - Max 6.5W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SC-70-6 Dual
Supplier Device Package PowerPAK® SC-70-6 Dual
 
Additional Resources
Standard Package ? 1
Other Names SIA913ADJ-T1-GE3CT

20:56:49 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,50000 5,00
25 0,46720 11,68
100 0,37370 37,37
250 0,34700 86,75
500 0,29362 146,81
1.000 0,22689 226,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA913ADJ-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20084
  • Digi-Reel® ? : SIA913ADJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback