Add To Favorites
Product Overview
Digi-Key Part Number SIA467EDJ-T1-GE3CT-ND
Quantity Available 6.239
Can ship immediately
Manufacturer

Manufacturer Part Number

SIA467EDJ-T1-GE3

Description MOSFET P-CH 12V 31A SC70-6
Expanded Description P-Channel 12V 31A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 31A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 72nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 2520pF @ 6V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 19W (Tc)
Rds On (Max) @ Id, Vgs 13 mOhm @ 5A, 4.5V
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SC-70-6 Single
Package / Case PowerPAK® SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names SIA467EDJ-T1-GE3CT

04:09:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,50500 5,05
25 0,47120 11,78
100 0,37700 37,70
250 0,35004 87,51
500 0,29618 148,09
1.000 0,22886 228,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIA467EDJ-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,20259
  • Digi-Reel® ? : SIA467EDJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback