Add To Favorites
Product Overview
Digi-Key Part Number SI8824EDB-T2-E1CT-ND
Quantity Available 10.993
Can ship immediately
Manufacturer

Manufacturer Part Number

SI8824EDB-T2-E1

Description MOSFET N-CH 20V 2.1A MICROFOOT
Expanded Description N-Channel 20V 500mW (Ta) Surface Mount 4-Microfoot
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI8824EDB
Video File MOSFET Technologies for Power Conversion
Featured Product Si8824EDB N-Ch Chipscale MOSFET
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 400pF @ 10V
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 75 mOhm @ 1A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-Microfoot
Package / Case 4-XFBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI8824EDB-T2-E1CT

19:45:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,31600 3,16
25 0,28880 7,22
100 0,21470 21,47
250 0,19464 48,66
500 0,16108 80,54
1.000 0,12081 120,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8824EDB-T2-E1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,10752
  • Digi-Reel® ? : SI8824EDB-T2-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback