Add To Favorites
Product Overview
Digi-Key Part Number SI8805EDB-T2-E1CT-ND
Quantity Available 6.345
Can ship immediately
Manufacturer

Manufacturer Part Number

SI8805EDB-T2-E1

Description MOSFET P-CH 8V MICROFOOT
Expanded Description P-Channel 8V 500mW (Ta) Surface Mount 4-Microfoot
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI8805EDB-T2-E1
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 68 mOhm @ 1.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-Microfoot
Package / Case 4-XFBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI8805EDB-T2-E1CT

04:51:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38200 3,82
25 0,35640 8,91
100 0,28520 28,52
250 0,26476 66,19
500 0,22402 112,01
1.000 0,17310 173,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8805EDB-T2-E1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15323
  • Digi-Reel® ? : SI8805EDB-T2-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback