Add To Favorites
Product Overview
Digi-Key Part Number SI8472DB-T2-E1CT-ND
Quantity Available 14.287
Can ship immediately
Manufacturer

Manufacturer Part Number

SI8472DB-T2-E1

Description MOSFET N-CH 20V 3.3A MICRO
Expanded Description N-Channel 20V 780mW (Ta) Surface Mount 4-Micro Foot (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI8472DB-T2-E1
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 630pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 780mW (Ta)
Rds On (Max) @ Id, Vgs 44 mOhm @ 1.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-Micro Foot (1x1)
Package / Case 4-UFBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI8472DB-T2-E1CT

18:17:23 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,45200 4,52
25 0,42240 10,56
100 0,33770 33,77
250 0,31360 78,40
500 0,26534 132,67
1.000 0,20503 205,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8472DB-T2-E1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,18150
  • Digi-Reel® ? : SI8472DB-T2-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback