Add To Favorites
Product Overview
Digi-Key Part Number SI7949DP-T1-GE3CT-ND
Quantity Available 7.555
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7949DP-T1-GE3

Description MOSFET 2P-CH 60V 3.2A PPAK SO-8
Expanded Description Mosfet Array 2 P-Channel (Dual) 60V 3.2A 1.5W Surface Mount PowerPAK® SO-8 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7949DP
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 3.2A
Rds On (Max) @ Id, Vgs 64 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.5W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SO-8 Dual
Supplier Device Package PowerPAK® SO-8 Dual
 
Additional Resources
Standard Package ? 1
Other Names SI7949DP-T1-GE3CT

13:30:56 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,35100 13,51
25 1,27400 31,85
100 1,08560 108,56
250 1,01932 254,83
500 0,89188 445,94
1.000 0,73900 739,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7949DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,66799
  • Digi-Reel® ? : SI7949DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback