Add To Favorites
Product Overview
Digi-Key Part Number SI7942DP-T1-GE3CT-ND
Quantity Available 5.688
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7942DP-T1-GE3

Description MOSFET 2N-CH 100V 3.8A PPAK SO-8
Expanded Description Mosfet Array 2 N-Channel (Dual) 100V 3.8A 1.4W Surface Mount PowerPAK® SO-8 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si7942DP
Catalog Page 1404 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 3.8A
Rds On (Max) @ Id, Vgs 49 mOhm @ 5.9A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.4W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SO-8 Dual
Supplier Device Package PowerPAK® SO-8 Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7942DP-T1-GE3CT

13:29:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,34000 2,34
10 2,10200 21,02
25 1,98320 49,58
100 1,68970 168,97
250 1,58652 396,63
500 1,38820 694,10
1.000 1,15024 1.150,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7942DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,03972
  • Digi-Reel® ? : SI7942DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.688 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback