Add To Favorites
Product Overview
Digi-Key Part Number SI7913DN-T1-GE3CT-ND
Quantity Available 608
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7913DN-T1-GE3

Description MOSFET 2P-CH 20V 5A PPAK 1212-8
Expanded Description Mosfet Array 2 P-Channel (Dual) 20V 5A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7913DN
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5A
Rds On (Max) @ Id, Vgs 37 mOhm @ 7.4A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 1212-8 Dual
Supplier Device Package PowerPAK® 1212-8 Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7913DN-T1-GE3CT

05:26:12 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,43400 14,34
25 1,35240 33,81
100 1,15250 115,25
250 1,08220 270,55
500 0,94692 473,46
1.000 0,78459 784,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7913DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,70921
  • Digi-Reel® ? : SI7913DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 608 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback